Low

TEK-USB-488 - 

Test Accessory, GPIB-USB Adapter, Tektronix DPO4000 Series Digital Phosphor Oscilloscopes

TEK-USB-488 - Test Accessory, GPIB-USB Adapter, Tektronix DPO4000 Series Digital Phosphor Oscilloscopes

The actual product may differ from image shown

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TEK-USB-488
Newark Part No.:
69K6773
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
GPIB-USB Adapter
:
Tektronix DPO4000 Series Digital Phosphor Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TEK-USB-488 is a GPIB to USB Adapter for use with Tektronix DPO4000 series digital phosphor oscilloscopes. Enables GPIB Control of Tektronix Instruments through the USB Port of Tektronix Instruments Compliant with USBTMC-USB488 Standards.
  • GPIB primary address is assignable through the host Tektronix instrument
  • Powered by USB host or optional external power supply
  • LED indicators provide power, adapter status and USB status
  • Can be used in rack-mount instrument configurations

Applications

Test & Measurement, Imaging, Video & Vision, Industrial, Communications & Networking, Hobby & Education

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3 Further stock expected to ship on May 8, 2018

More stock available week commencing 5/28/18
$847.00 $ 847.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $847.00