Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTECHSPRAY
Manufacturer Part No3500-11S
Newark Part No.10J7052
Product Range3500 Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No3500-11S
Newark Part No.10J7052
Product Range3500 Series
Technical Datasheet
Adhesive Type-
Adhesive Colour-
Dispensing MethodAerosol
Volume12fl.oz (US)
Weight12oz
Product Range3500 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
-
Dispensing Method
Aerosol
Weight
12oz
SVHC
No SVHC (12-Jan-2017)
Adhesive Colour
-
Volume
12fl.oz (US)
Product Range
3500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
