Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $189.120 |
Price for:Each
Minimum: 1
Multiple: 1
$189.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2108-G is a TurboCoat Acrylic Conformal Coating designed to speed up board production throughput without additional investment of expensive UV systems or other capital equipment. Conformal coating cure time is often considered a production bottleneck for PCB assembly operations. Turbo-Coat dries tack-free in 3 minutes, allowing manufactures to handle boards in 1/3 the time of the leading acrylic coating. Full cure can be achieved as quickly as 10 minutes with elevated temperatures.
- Fastest cure dry to touch in 3 minutes
- Non-ozone depleting
- Fast, easy rework and repair
- UV indicator for black light QC inspection
- Faster throughput without capital investment
- Adjustable spray head (aerosol)
- UL94V-0 Flammability rating
- Up to 257°F (125°C) maximum operating temperature
Applications
Automotive, Avionics, Consumer Electronics, Metering, Industrial
Technical Specifications
Coating Type
Conformal
Dispensing Method
Can
Volume
1gallon (US)
Product Range
-
Coating Applications
-
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZRF