Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $49.190 |
Price for:Each
Minimum: 1
Multiple: 1
$49.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2102-12S is a Silicone Conformal Coating, offers protection for a wide variety of environments. Coatings contains opti/scan to allow quality control inspection of coverage and evenness of the coating on a PCB. A coated board can be passed under a standard, low-cost UV (short-wave black) light and the coated areas glow. The brighter the glow, the thicker is the coating.
- Universal coating
- UL recognized (UL746E)
- Up to 392°F (200°C) maximum operating temperature
- Non-ozone depleting
- Moisture-resistant
- Chemically resistant
- Vibration resistant and flexible
- IPC-CC-830B and MIL-I-46058C qualified
- Clear color-less liquid
- Aromatic odor
- Thermal/air cure
Applications
Maintenance & Repair
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
12fl.oz (US)
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZOF
