Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$19.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1613-6S
Newark Part No.00Z2014
Technical Datasheet
Cleaner TypeAdhesive Remover
Cleaner ApplicationsOffice Equipment
Dispensing MethodAerosol
Volume4.5fl.oz (US)
Weight-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1613-6S is a Label and Adhesive Remover, maintenance cleaner cleans oil and contaminants off of metal parts, printed circuit boards, barcode instruments, switch boxes, gear boxes and engines. Citrus-based solvent safely and effectively removes labels and adhesive gums off equipment and products. Penetrates quickly and allows label to be peeled off without gummy residue. It is in the form of clear to light yellow liquid with strong fruity odor.
- Removes labels and adhesive without scraping
- Penetrates rapidly
- Non-ozone depletion
- Natural citrus-based solvent
- Safe on most plastics
- 115°F Flash point
- 325 to 332°F Boiling point
- 0.763 to 0.793 Density
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Adhesive Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (10-Jun-2022)
Cleaner Applications
Office Equipment
Volume
4.5fl.oz (US)
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability
