Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No4-1393238-2
Newark Part No.26M2653
Product RangeRT1 Series
Also Known As4-1393238-2
Your Part Number
725 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $6.490 |
| 25+ | $5.720 |
| 50+ | $5.550 |
| 100+ | $5.370 |
| 500+ | $5.010 |
| 1000+ | $4.880 |
| 2500+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part No4-1393238-2
Newark Part No.26M2653
Product RangeRT1 Series
Also Known As4-1393238-2
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance100ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RTB74005 is a Power PCB Relay with DC non-latching coil type. This RT1-series relay has 1-form-C (1CO) AgNi 90/10 contact. DC Monostable coil magnetic system and printed circuit board/socket mounting type. plug-in terminal with coil insulation class F.
- Reinforced insulation
- 3.5mm Pinning, wash tight
- 85°C Ambient temperature
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
5VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
100ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
