Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4462
Product RangeQ-CEE'S QCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 200+ | $64.320 |
Price for:Pack of 144
Minimum: 200
Multiple: 200
$12,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306XCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X4462
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Height15.9mm
Label Dimensions15.9mm x 44.5mm
Label Width44.5mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration
Label ColourWhite
Pack Quantity144
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Laminating
Label Dimensions
15.9mm x 44.5mm
Label Diameter
-
Label Legend
Calibration
Pack Quantity
144
SVHC
No SVHC (15-Jan-2018)
Label Height
15.9mm
Label Width
44.5mm
Label Material
Vinyl
Label Colour
White
Product Range
Q-CEE'S QCC Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
