Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306LG
Newark Part No.29X4456
Product RangeQ-CEE'S QCC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306LG
Newark Part No.29X4456
Product RangeQ-CEE'S QCC Series
Technical Datasheet
Label TypeSelf Laminating
Label Dimensions15.9mm x 44.5mm
Label Height15.9mm
Label Width44.5mm
Label Diameter-
Label MaterialVinyl
Label LegendCalibration (ID No, By, Date, Due)
Label ColourGreen on White
Pack Quantity144
Product RangeQ-CEE'S QCC Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The QCC306LG is a light green calibration Pre-printed Label with a clear cover. This Q-CEE series 1878661-4 label made of vinyl with CALIBRATION ID#/BY/DATE/DUE legend.
- Die-cut (on sheets)
- Permanent adhesive
Applications
Industrial
Technical Specifications
Label Type
Self Laminating
Label Height
15.9mm
Label Diameter
-
Label Legend
Calibration (ID No, By, Date, Due)
Pack Quantity
144
SVHC
No SVHC (15-Jan-2018)
Label Dimensions
15.9mm x 44.5mm
Label Width
44.5mm
Label Material
Vinyl
Label Colour
Green on White
Product Range
Q-CEE'S QCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
