Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHW-101508-2.5-9
Newark Part No.65T6805
Product RangeHW Series
Also Known AsF78410-000
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $882.830 |
| 3+ | $810.190 |
| 5+ | $771.080 |
| 10+ | $731.970 |
| 25+ | $698.440 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$882.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoHW-101508-2.5-9
Newark Part No.65T6805
Product RangeHW Series
Also Known AsF78410-000
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions50.8mm x 101.6mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeHW Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
50.8mm x 101.6mm
Legend Colour
-
Product Range
HW Series
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate