Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-0820G-4
Newark Part No.77R1794
Product RangeEET-G-4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $446.430 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$446.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoEET-0820G-4
Newark Part No.77R1794
Product RangeEET-G-4 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height8mm
Label Dimensions8mm x 20mm
Label Width20mm
Label MaterialPolyamide
Label ColourYellow
Pack Quantity10000
Product RangeEET-G-4 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
8mm x 20mm
Label Material
Polyamide
Pack Quantity
10000
SVHC
No SVHC (14-Jun-2023)
Label Height
8mm
Label Width
20mm
Label Colour
Yellow
Product Range
EET-G-4 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate