
Product Information
Product Overview
The CR-107-LSR is a die-cut laser printable Self-laminating Label made of white translucent polyester. The label is supplied with a white printable area, which is over-laminated upon application with the translucent portion of the label. This 'self-laminating’ feature protects the printed area from exposure to oil, solvents, water and abrasion with good conformability to round surfaces. LSR is ideal for wire and cable marking including flat ribbon cable. The low profile design makes suitable for wrapping onto thin wire gauges. This blank die-cut label is manufactured with a white coated area for printing or writing on and with a clear wrap to wind around a wire or cable over the printed surface to seal out impurities that would cause the label to become illegible.
- Protects printed information from chemicals and frequent handling
- Designed to withstand exposure to oil, solvents and water
- Can also be flagged around a wire rather than wrapped
- -40 to 150°C Operating temperature range
- 49 Labels per sheet
Applications
Industrial
Technical Specifications
Self Laminating
25.4mm x 33.8mm
-
White
-
33.8mm
25.4mm
Vinyl Film
49
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
