Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776495-2Copy
Newark Part No.10R1668
Product RangeAMPSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.350 |
| 500+ | $2.990 |
| 1000+ | $2.840 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 250
Multiple: 250
$837.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No776495-2Copy
Newark Part No.10R1668
Product RangeAMPSEAL Series
Technical Datasheet
Product RangeAMPSEAL Series
No. of Positions8Positions
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Connectors
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
AMPSEAL Series
No. of Positions
8Positions
For Use With
AMPSEAL 16 Connectors
Gender
Receptacle
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
