Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2106431-2
Newark Part No.69R7918
Product RangeSSL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.733 |
Price for:Each
Minimum: 4950
Multiple: 4950
$3,628.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No3-2106431-2
Newark Part No.69R7918
Product RangeSSL Series
Technical Datasheet
No. of Contacts2Contacts
Product RangeSSL Series
Pitch Spacing4mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Product Range
SSL Series
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Gender
Receptacle
Pitch Spacing
4mm
No. of Rows
1Rows
Connector Mounting
PCB Mount
SVHC
No SVHC (04-Feb-2026)
Alternatives for 3-2106431-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
