| Quantity | Price |
|---|---|
| 1+ | $15.110 |
| 10+ | $13.650 |
| 25+ | $13.470 |
| 50+ | $12.620 |
| 100+ | $12.530 |
Product Information
Product Overview
2201864-2 is a receptacle kit mini I/O Type I Black (M). Industrial mini I/O Field Installable connector provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. TE’s industrial mini I/O connector is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, this connector is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.
- Enables wire-to-wire connections
- Keying interface to prevent mis-mating
- Copper alloy contact and shell
- Thermoplastic housing
- Meets Cat5e requirements when used in an Ethernet application product specification: 108-78955
- 8 position, 0.635 mm pitch
- Operating temperature range from -40°C to +85°C
- Receptacle kit: 11.7 x 35 x 13.5mm
Technical Specifications
RJ45 Jack
1 x 1 (Port)
8P8C
8Positions
-
Cable Mount
1Ports
Solder
Copper Alloy
Without Light Pipe
No SVHC (21-Jan-2025)
Mini I/O
Jack
8Contacts
Cat5e
-
Vertical
Shielded
Without Magnetics
Without LED
Mini I/O Cable Assemblies
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate