
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.410 |
| 10+ | $15.100 |
| 25+ | $14.260 |
| 50+ | $13.750 |
| 100+ | $13.200 |
| 250+ | $13.120 |
| 500+ | $13.040 |
Product Information
Product Overview
The 2201855-2 is a 8-position mini input output Shielded Plug type I M provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. It is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. Designed with two points of contact, it is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. With its innovative piercing termination, the mini I/O field installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool.
- Innovative and time-saving wire-termination
- Reliable connections in industrial and vibration-prone environments
- UL 94V-0 Flammability
- Enables wire-to-wire connections
- Keying interface to prevent mis-mating
Applications
Computers & Computer Peripherals, Communications & Networking, Robotics, Motor Drive & Control, Industrial
Technical Specifications
Mini I/O
Plug
8P8C
Cat5e
-
Cable Mount
Vertical
Shielded
Copper Alloy
Without Light Pipe
No SVHC (21-Jan-2025)
RJ45 Plug
1 x 1 (Port)
8Contacts
8Positions
-
1Ports
Crimp
Without Magnetics
Without LED
Mini I/O Cable Assemblies
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
