Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2119700-1
Newark Part No.92T3334
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $68.260 |
| 5+ | $63.940 |
| 10+ | $60.190 |
| 25+ | $57.600 |
| 50+ | $55.300 |
| 100+ | $53.280 |
| 250+ | $51.260 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$68.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2119700-1
Newark Part No.92T3334
Technical Datasheet
Flashlight TypeMagnetic Lamp
Light SourceLED
Lumen Output-
Beam Effective Distance-
Power Source-
Flashlight Body MaterialPlastic
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2119700-1 is a LightKnack Portable Magnetic LED Light designed to provide light where it is needed. The light affixes to any magnetic surface via two powerful rare earth magnets and the housing is made from rugged, glass-filled plastic. The light's housing is contoured specifically to fit on the TE Connectivity CERTI-CRIMP II hand tool heads.
Applications
LED Lighting, Portable Devices
Contents
LightKnack LED light, 2 Batteries (CR1216).
Technical Specifications
Flashlight Type
Magnetic Lamp
Lumen Output
-
Power Source
-
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
Plastic
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
