Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-1
Newark Part No.87R0399
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.520 |
Price for:Each
Minimum: 4000
Multiple: 4000
$6,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058943-1
Newark Part No.87R0399
Technical Datasheet
Connector Type AMini CT 2 Position Receptacle
Connector to ConnectorMini CT Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial6.25"
Cable Length - Metric159mm
Jacket ColorBlack, Red
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2058943-1 is a 158.8mm 2-position 1-row white Cable Assembly with mini CT socket to free/stripped end connection. It is made of nylon housing and has a copper alloy contact with tin contact termination area plating and mating. It is suitable for use with the 2106091 header and 353907-1, 353918-1 rec contact.
- 3A Maximum contact current rating
- 70VAC/VDC Operating voltage
- UL94V-0 Flammability
- -40 to 105°C Operating temperature range
- With polarization mating alignment
- With locking latch mating retention
Applications
Industrial
Technical Specifications
Connector Type A
Mini CT 2 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
159mm
Product Range
-
Connector to Connector
Mini CT Receptacle to Free End
Cable Length - Imperial
6.25"
Jacket Color
Black, Red
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability