Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2042274-1
Newark Part No.
Full Reel28X2693
Cut Tape25T0312
Product RangeET Power Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $6.60 |
Full Reel
| Quantity | Price |
|---|---|
| 450+ | $5.93 |
| 900+ | $5.73 |
| 1800+ | $5.13 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2042274-1
Newark Part No.
Full Reel28X2693
Cut Tape25T0312
Product RangeET Power Series
Technical Datasheet
No. of Contacts2Contacts
Pitch Spacing-
Connector MountingThrough Hole Mount
Product RangeET Power Series
Contact Termination TypeThrough Hole
Contact PlatingSilver Plated Contacts
Contact GenderPin
Contact MaterialCopper Alloy
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Contact Termination Type
Through Hole
Contact Gender
Pin
Connector Shell Size
-
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
-
Product Range
ET Power Series
Contact Plating
Silver Plated Contacts
Contact Material
Copper Alloy
No. of Rows
1Rows
Alternatives for 2042274-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate