Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2013022-1
Newark Part No.72R3760
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.08 |
Price for:Each
Minimum: 10800
Multiple: 10800
$65,664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2013022-1
Newark Part No.72R3760
Technical Datasheet
Product Range-
Connector TypeSODIMM Socket
Insert & Eject MechanismCam-In Locking
Memory / Card TypeSODIMM
No. of Contacts204Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 2013022-1 is a 204-position 4mm height right angle Semi-hard Tray DDR3 Socket with surface PCB mounting style. It has copper alloy contact base with gold flash contact mating area plating and high temperature thermoplastic housing.
- UL94V-0 Flammability
- 15VAC Voltage rating
- 1.5V DRAM Voltage
- 1.5V SGRAM Voltage
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Product Range
-
Insert & Eject Mechanism
Cam-In Locking
No. of Contacts
204Contacts
Contact Plating
Gold Plated Contacts
Connector Type
SODIMM Socket
Memory / Card Type
SODIMM
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability