Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000905-1
Newark Part No.25T0338
Product RangeFortis Zd Series
Also Known AsFortis Zd 20 Col Vert Center Mod Assy
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.740 |
Price for:Each
Minimum: 112
Multiple: 14
$9,938.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000905-1
Newark Part No.25T0338
Product RangeFortis Zd Series
Also Known AsFortis Zd 20 Col Vert Center Mod Assy
Technical Datasheet
Product RangeFortis Zd Series
Connector TypeBackplane
No. of Contacts180Contacts
Pitch Spacing1.9mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.6mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
Fortis Zd Series
No. of Contacts
180Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
1.6mm
Contact Plating
Gold Plated Contacts
Connector Type
Backplane
Pitch Spacing
1.9mm
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate