Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000891-1
Newark Part No.25T0333
Product RangeFortis Zd Series
Also Known AsFortis Zd 3Pr 10Col R/A Cent Module Assy
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $85.47 |
Price for:Each
Minimum: 104
Multiple: 26
$8,888.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000891-1
Newark Part No.25T0333
Product RangeFortis Zd Series
Also Known AsFortis Zd 3Pr 10Col R/A Cent Module Assy
Technical Datasheet
Product RangeFortis Zd Series
Connector TypeBackplane
No. of Contacts90Contacts
Pitch Spacing1.9mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.6mm
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
Fortis Zd Series
No. of Contacts
90Contacts
Card Edge / Backplane Connector Type
Backplane
No. of Rows
9Rows
Contact Material
Copper Alloy
Connector Type
Backplane
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit
Row Pitch
1.6mm
SVHC
Lead
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate