Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-640501-2
Newark Part No.52K3465
Product RangeMR Series
Your Part Number
Technical Datasheet
1,030 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.110 |
| 10+ | $17.610 |
| 25+ | $16.840 |
| 50+ | $16.830 |
| 100+ | $14.800 |
| 250+ | $14.360 |
Price for:Each
Minimum: 1
Multiple: 1
$19.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-640501-2
Newark Part No.52K3465
Product RangeMR Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows3Rows
No. of Contacts9Contacts
Contact Termination TypeThrough Hole
Product RangeMR Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2-640501-2 is a 9-position 3-row Plug and Socket Connector with gold-plated contacts and brick red nylon GF housing. It has mating alignment and retention. This connector is used with wire-to-board applications.
- Inline contact layout
- 26 to 18AWG Wire/cable size
- 9A Contact current rating
- 250VAC Operating voltage
Applications
Power Management, Signal Processing
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Contacts
9Contacts
Product Range
MR Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 2-640501-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability