Product Information
Product Overview
The 2-5329445-1 is a 1-port military grade BNC Plug with gold-plated brass contact, silver-plated brass straight body and PTFE dielectric. The BNC RF connector has bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single crimp termination allow positive insulation grip and require no soldering. It is suitable for RG 124, RG 140, RG 210, RG 59, RG 59A, RG 59B, RG 62, RG 62A and RG 62B cable. It is intermateable with industry standard connectors designed to MIL-C-39012 specifications.
- Low VSWR
- Single crimp connector offers one crimping operation for fast application
Applications
Defence, Military & Aerospace, Consumer Electronics, RF Communications
Technical Specifications
BNC Coaxial
Crimp
RG59, RG59A, RG59B, RG62, RG62A, RG62B, RG124, RG140, RG210
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
2.5GHz
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate