Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2106751-2
Newark Part No.78R8819
Product RangeSSL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
Price for:Each
Minimum: 3850
Multiple: 3850
$2,868.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2106751-2
Newark Part No.78R8819
Product RangeSSL Series
Technical Datasheet
No. of Contacts2Contacts
Pitch Spacing4mm
Product RangeSSL Series
Contact Termination TypeThrough Hole
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
2Contacts
Pitch Spacing
4mm
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Gender
Receptacle
Product Range
SSL Series
No. of Rows
1Rows
Connector Mounting
PCB Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate