Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 250+ | $9.190 |
Price for:1 Meter
Minimum: 1000
Multiple: 1000
$9,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1939708-1
Newark Part No.07R7298
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size7 x 26AWG
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.5mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1939708-1 is a 8-pair CAT-5e shielded industrial Ethernet Cable with copper conductor, PE insulator and a PVC sheath.
- ≤19Ω/100m Conductor resistance
- ≥5000MΩ/km Insulation resistance
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
External Diameter
6.5mm
SVHC
No SVHC (15-Jan-2018)
LAN Category
Cat5e
Conductor Area CSA
0.14mm²
Reel Length (Metric)
-
Jacket Color
Green
Voltage Rating
30V
Conductor Material
Copper
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
