Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1934228-1
Newark Part No.08R0934
Product RangeZ-PACK TinMan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.380 |
Price for:Each
Minimum: 624
Multiple: 312
$10,221.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1934228-1
Newark Part No.08R0934
Product RangeZ-PACK TinMan Series
Technical Datasheet
Product RangeZ-PACK TinMan Series
No. of Contacts30Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.4mm
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch1.9mm
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Z-PACK TinMan Series
Card Edge / Backplane Connector Type
Backplane
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
No. of Contacts
30Contacts
Pitch Spacing
1.4mm
Contact Termination Type
Through Hole
Row Pitch
1.9mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
