Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888631-1
Newark Part No.08P0625
Your Part Number
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.98 |
| 10+ | $20.74 |
| 25+ | $19.76 |
| 50+ | $18.52 |
| 100+ | $17.37 |
| 250+ | $15.69 |
| 500+ | $15.24 |
Price for:Each
Minimum: 1
Multiple: 1
$21.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888631-1
Newark Part No.08P0625
Technical Datasheet
Cage TypeQSFP+ Cage
Port Configuration1 x 1 (Single)
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cage Type
QSFP+ Cage
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability