Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1761500-1
Newark Part No.43M0210
Product RangeSEC-II Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.92 |
| 250+ | $8.77 |
| 500+ | $8.63 |
Price for:Each
Minimum: 150
Multiple: 150
$1,338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1761500-1
Newark Part No.43M0210
Product RangeSEC-II Series
Technical Datasheet
Card Edge Connector TypeDual Side
No. of Contacts10Contacts
Card Thickness1.78mm
No. of Contacts6 (Power), 20 (Signal) Contacts
Pitch Spacing2.54mm
Connector MountingStraddle Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialPET (Polyester) Body
Product RangeSEC-II Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
Card Thickness
1.78mm
Pitch Spacing
2.54mm
Connector Mounting
Straddle Mount
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
PET (Polyester) Body
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
10Contacts
No. of Contacts
6 (Power), 20 (Signal) Contacts
Gender
Receptacle
Connector Body Orientation
Straight
No. of Rows
2Rows
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
SEC-II Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate