Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1744144-1
Newark Part No.
Re-Reel61T4486
Cut Tape61T4486
Product RangeEP Power II Series
Your Part Number
12,465 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.194 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 25+ | $0.157 |
| 100+ | $0.150 |
| 250+ | $0.136 |
| 500+ | $0.128 |
| 1000+ | $0.119 |
| 2500+ | $0.112 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1744144-1
Newark Part No.
Re-Reel61T4486
Cut Tape61T4486
Product RangeEP Power II Series
Technical Datasheet
Product RangeEP Power II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithEconomy Power II Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1744144-1 is a Socket Contact made of phosphor bronze with tin plated finish. It accepts 22 to 18AWG wire size. The single beam in box crimp contact is suitable for Economy Power II series housing connectors.
- 7.5A Contact current rating
- -25 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
EP Power II Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Economy Power II Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 1744144-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
