New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

TE CONNECTIVITY - 1740699-6 - SOLAR JUNCTION BOX

TE CONNECTIVITY1740699-6
Image is for illustrative purposes only.
Please refer to product description
TE CONNECTIVITY
Manufacturer:
TE CONNECTIVITY
Newark Part Number:
21R5480
Manufacturer Part No:
1740699-6

Technical Data Sheet (3.12MB) EN
Technical Data Sheet (3.12MB) EN

Product Information
  • SOLAR JUNCTION BOX
  • Height: 22.5mm
  • Length: 135mm
  • No. of Cells: 4
  • Power Voltage Max: 1000V
  • Width: 115mm
  • RoHS Compliant: Yes

Availability

27 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $23.00   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $49.25 $23.00
10  - 24 $45.73 $23.00
25  - 49 $42.68 $23.00
50  - 99 $40.02 $23.00
100+  $38.20 $23.00
Legislation and Environmental
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TE CONNECTIVITY) OR (Junction Boxes) OR (1740699-6)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----