Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1586055-1
Newark Part No.
Re-Reel51M8538
Cut Tape51M8538
Product RangeVAL-U-LOK Series
Your Part Number
4,056 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.108 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.108 |
| 25+ | $0.064 |
| 100+ | $0.059 |
| 250+ | $0.055 |
| 500+ | $0.053 |
| 1000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1586055-1
Newark Part No.
Re-Reel51M8538
Cut Tape51M8538
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithVAL-U-LOK Series
Wire Size AWG Min16AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1586055-1 is a 16AWG Socket Crimp Contact made of brass base material with pre-tin-plating on contact mating area, termination area and contact crimp area. It is used for wire-to-board and wire-to-wire VAL-U-LOK connector system.
- 600VAC Operating voltage
- 9A Current rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
VAL-U-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
VAL-U-LOK Series
Contact Material
Brass
Alternatives for 1586055-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
