Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445807-3
Newark Part No.91C5928
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 10+ | $9.010 |
| 25+ | $8.440 |
| 50+ | $8.240 |
| 100+ | $7.540 |
| 250+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1445807-3
Newark Part No.91C5928
Technical Datasheet
Product Overview
The 1445807-3 is a 9-position male miniature circular Plastic Connector with pin type contacts, black thermoplastic housing and size-11 shell. It utilizes existing mini-universal MATE-N-LOK stamped and formed contacts designed for up to 500 mating cycles when plated with gold or up to 50 cycles with tin plating. Thermoplastic housing offer good resistance to a wide range of chemical agents while the IP67 sealing helps prevent ingress of dirt or fluids that could have an adverse effect on the contact interface.
- Pre-positioned 1/4 turn coupling ring with positive lock and alignment feature
- Sealed to IP67 (protected against immersion in water up to 1m for 1/2 hour)
- 3/4-20 INEF-2A Thread
Applications
Industrial, Sensing & Instrumentation, Logistics
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
