Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2273089-1
Newark Part No.49Y4419
Product RangeM8/M12 Connector System
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2273089-1
Newark Part No.49Y4419
Product RangeM8/M12 Connector System
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product RangeM8/M12 Connector System
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1-2273089-1 is a 1.5m single-ended Sensor Cable with 5-position M12 right angle socket to free/stripped end connection. This sensor cable comes with a black PVC jacket and PVC (brown, white, blue, black, green/yellow) wire isolation.
- Plastic housing
- Environmental protection
- 125VAC/DC Operating voltage
- 4A Contact current rating
- 22AWG Wire size
- IP65 and IP67 Protection
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
4.9ft
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
M8/M12 Connector System
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
