Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoXT314024Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89M5652
Product RangeXT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.880 |
Price for:Each
Minimum: 250
Multiple: 250
$3,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoXT314024Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.89M5652
Product RangeXT Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeXT Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypeInterface
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.44kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The XT series plug-in General Purpose Interface Relay with 1-pole 16A, 2-pole 8A, 1CO contact or 2CO contacts.
- Manual test tab, optionally lockable
- Version with mechanical and/or electrical indicator optionally available
- Suitable for use in Tyco standard RT sockets
- Reinforced insulation, protection class-II (VDE 0700)
- 400mW DC or AC coil, sensitive coil
- 4kV/8mm Coil-contact
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Interface
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Coil Voltage
24VDC
Product Range
XT Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
1.44kohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for XT314024
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
