Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRY611024Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29C5433
Product RangeRYII Series
Also Known As2-1393225-1
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.060 |
| 25+ | $3.870 |
| 50+ | $3.600 |
| 100+ | $3.330 |
| 250+ | $3.230 |
| 500+ | $3.130 |
| 1000+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRY611024Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29C5433
Product RangeRYII Series
Also Known As2-1393225-1
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeRYII Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance2.35kohm
Approvals & StandardsVDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RYII series from TE Connectivity are through hole miniature PCB relays for general purpose applications. These electromechanical power relays are low profile with 12.3mm height and are used in heating control, interface technology, domestic appliances, timers and temperature control applications.
- SPDT or SPST-NO or SPST-NC contact configurations
- Switching capacity of 8A at 250VAC
- 5KV/10mm isolation between coil and contact
- Reinforced insulation (protection class II)
- 3.2mm and 5mm pins available
- Reflow solderable version
- Especially suitable for resistive and inductive loads on SPST-NO and SPST-NC contacts
- Plastic materials according to IEC 60335-1
Applications
Consumer Electronics, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
VDE
Coil Voltage
24VDC
Product Range
RYII Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
2.35kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RY611024
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
