Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTD14005AP
Newark Part No.48W0845
Product RangeRT1 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.74 |
| 10+ | $3.58 |
| 25+ | $3.42 |
| 50+ | $3.13 |
| 100+ | $2.86 |
| 500+ | $2.64 |
| 1000+ | $2.47 |
| 2500+ | $2.36 |
Price for:Each
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRTD14005AP
Newark Part No.48W0845
Product RangeRT1 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current16A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance62ohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
62ohm
Coil Voltage
5VDC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate