Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP78602Copy
Newark Part No.48F1291
Product RangeRT Series
Also Known As8-1393234-5
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoRP78602Copy
Newark Part No.48F1291
Product RangeRT Series
Also Known As8-1393234-5
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins8Pins
Current Rating12A
Voltage Rating400VAC
Product RangeRT Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The RP78602 from TE Connectivity is a relay socket with PCB terminals.
- Rated voltage is 240VAC
- Rated current is 12A
- 5mm contact pinning
- Ambient temperature range from -40°C to 80°C
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
400VAC
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Through Hole
Current Rating
12A
Product Range
RT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
