Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZUB-01
Newark Part No.98K4095
Your Part Number
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoZUB-01
Newark Part No.98K4095
Technical Datasheet
Marker Type-
Legend-
Marker Dimensions-
Marker Material-
Legend Colour-
Marker ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Marker Type
-
Marker Dimensions
-
Legend Colour
-
Product Range
-
Legend
-
Marker Material
-
Marker Colour
Black
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
