Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoWP-762254-5-9
Newark Part No.29K8496
Product RangeWP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.173 |
Price for:Each
Minimum: 15000
Multiple: 5000
$2,595.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoWP-762254-5-9
Newark Part No.29K8496
Product RangeWP Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions25.4mm x 76.2mm
Label Height25.4mm
Label Width76.2mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product RangeWP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
25.4mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (25-Jun-2025)
Label Dimensions
25.4mm x 76.2mm
Label Width
76.2mm
Label Colour
White
Product Range
WP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate