Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-1-1/4-0-SP
Newark Part No.84R9309
Product RangeVersaflex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
Price for:1 Meter
Minimum: 450
Multiple: 450
$1,674.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-1-1/4-0-SP
Newark Part No.84R9309
Product RangeVersaflex Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter31.75mm
Length - Metric75m
Length - Imperial246ft
Product RangeVersaflex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
75m
Product Range
Versaflex Series
Sleeving Material
PE (Polyester)
Internal Diameter
31.75mm
Length - Imperial
246ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VERSAFLEX-1-1/4-0-SP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
