Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR41AC00-2412AICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44M2732
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $127.130 |
| 100+ | $123.060 |
Price for:Each
Minimum: 50
Multiple: 50
$6,356.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTXR41AC00-2412AICopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44M2732
Technical Datasheet
Thread Size1-7/16-18
Cable Diameter Min11mm
Cable Diameter Max18.2mm
Cable Gland MaterialAluminum
Gland ColourMetallic - Nickel Finish
IP / NEMA Rating-
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Thread Size
1-7/16-18
Cable Diameter Max
18.2mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
11mm
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
