Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1K-1/8-2.0-9
Newark Part No.36C3108
Product RangeTMS-SCE Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $543.940 |
| 100+ | $537.540 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$543.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTMS-SCE-1K-1/8-2.0-9
Newark Part No.36C3108
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions3.18mm x 50mm
I.D. Max3.18mm
I.D. Min1.07mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
3.18mm x 50mm
I.D. Min
1.07mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
White
I.D. Max
3.18mm
Shrink Ratio
3:1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability