S01-05-R
Solder Sleeve, Heat Shrinkable, Terminator, 7.6 mm, Blue, PVDF (Polyvinylidene Fluoride), 19.1 mm

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $3.890 |
| 25+ | $3.580 |
| 50+ | $3.380 |
| 100+ | $3.140 |
| 250+ | $2.890 |
| 500+ | $2.750 |
| 1000+ | $2.560 |
Product Information
Product Overview
The S01-05-R is a SolderSleeve™ Shield Terminator designed to make an environment-resistant shield wire-to-wire termination on cable. Transparent, heat-shrinkable insulation sleeve constructed of radiation cross-linked polyvinylidene fluoride. S01 series without ground lead meets the performance requirements of SAE-AS83519 (MIL-S-83519/1). The M83519 (S01) series terminator contains a colored thermochromic temperature indicator that exhibits a distinct color change when surfaces have reached wetting temperature. This color change gives both manufacturing and Quality Control an aid in the inspection of the completed termination.
- Immersion-resistant
- Heat-shrinkable solder wire termination
- Transparent insulation sleeve provides encapsulation, inspectability, strain relief and insulation
- Preformed fluxed solder provides a controlled soldering process
- One-piece design offers easy installation and lower installation cost
- Makes wire and cable termination easy and faster than conventional hand soldering or crimping
Applications
Industrial, Defence, Military & Aerospace
Notes
TE Quality Alert (26-004): Non-qualified mil-spec products currently on stop-shipment, that contain flux which does not meet ROL1 classification requirement when tested to ANSI J-STD-004 (AS83519/1, AS83519/2, AS83519/3). Flux has been reclassified as ROM1 in accordance with ANSI J-STD-004D specs.
Technical Specifications
Terminator
Blue
19.1mm
S01 Series
7.6mm
PVDF (Polyvinylidene Fluoride)
-
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for S01-05-R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
