Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF090-2
Newark Part No.04H7986
Product RangePolySwitch RUEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.236 |
| 20000+ | $0.220 |
| 30000+ | $0.205 |
| 50000+ | $0.196 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$3,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF090-2
Newark Part No.04H7986
Product RangePolySwitch RUEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF Series
Holding Current900mA
Trip Current1.8A
Time to Trip5.9s
Voltage Rating30VDC
Fuse ShapeRectangular
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length7.4mm
Thickness3mm
Height12.2mm
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Applications
Communications & Networking, Portable Devices, Low Voltage
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
900mA
Time to Trip
5.9s
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Lead Spacing
5.8mm
Length
7.4mm
Height
12.2mm
SVHC
To Be Advised
Product Range
PolySwitch RUEF Series
Trip Current
1.8A
Voltage Rating
30VDC
Operating Temperature Min
-40°C
Current Rating Max
100A
Diameter
-
Thickness
3mm
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for RUEF090-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
