Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRGEF800Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7817
Product RangePolySwitch RGEF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.596 |
| 1000+ | $0.525 |
| 2500+ | $0.492 |
Price for:Each
Minimum: 500
Multiple: 500
$298.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRGEF800Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04H7817
Product RangePolySwitch RGEF Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch RGEF Series
Voltage Rating16VDC
Holding Current8A
Trip Current13.6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length12.7mm
Thickness3mm
Height20.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
13.6A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
12.7mm
Height
20.9mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch RGEF Series
Holding Current
8A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for RGEF800
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
