Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoMP-254127-10-8A
Newark Part No.17M9310
Product RangeMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $543.700 |
Price for:Spool of 10000
Minimum: 1
Multiple: 1
$543.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoMP-254127-10-8A
Newark Part No.17M9310
Product RangeMP Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions12.7mm x 25.4mm
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity10000
Product RangeMP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Material
Metallised Polyester
Pack Quantity
10000
SVHC
No SVHC (25-Jun-2025)
Label Dimensions
12.7mm x 25.4mm
Label Colour
Silver
Product Range
MP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
