Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR040S-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H7533
Product RangePolySwitch LVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.401 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,010.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR040S-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H7533
Product RangePolySwitch LVR Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max5.5A
Lead Spacing5.8mm
Length11.5mm
Thickness3.8mm
Height19.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch LVR Series
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
400mA
Time to Trip
24s
Current Rating Max
5.5A
Length
11.5mm
Height
19.5mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating
240VAC
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Thickness
3.8mm
Operating Temperature Min
-40°C
Product Range
PolySwitch LVR Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
