Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR025S-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H7530
Product RangePolySwitch LVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10000+ | $0.339 |
Price for:Each
Minimum: 10000
Multiple: 10000
$3,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR025S-1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04H7530
Product RangePolySwitch LVR Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max3.5A
Lead Spacing5.8mm
Diameter-
Length9.6mm
Thickness3.8mm
Height17.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePolySwitch LVR Series
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
3.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Product Range
PolySwitch LVR Series
Voltage Rating
240VAC
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
9.6mm
Height
17.4mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
