Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoENC-44/ADH
Newark Part No.24M1800
Your Part Number
1,135 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.860 |
| 10+ | $10.240 |
| 25+ | $9.600 |
| 50+ | $8.420 |
| 100+ | $8.240 |
| 250+ | $6.500 |
| 500+ | $5.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoENC-44/ADH
Newark Part No.24M1800
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial2.165"
I.D. Supplied - Metric55mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.63"
Total Length - Metric143mm
I.D. Recovered Max - Imperial0.984"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
55mm
Total Length - Imperial
5.63"
I.D. Recovered Max - Imperial
0.984"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
2.165"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
143mm
I.D. Recovered Max - Metric
25mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
