Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-3/8-0-SP
Newark Part No.11J7358
Product RangeDR-25 Series
Also Known As5039264026
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.52 |
| 500+ | $4.40 |
| 1000+ | $3.65 |
| 2500+ | $3.43 |
Price for:1 Foot
Minimum: 300
Multiple: 300
$1,656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDR-25-3/8-0-SP
Newark Part No.11J7358
Product RangeDR-25 Series
Also Known As5039264026
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.187"
I.D. Recovered Max - Metric4.75mm
Shrink Tubing / Boot MaterialElastomer
Product RangeDR-25 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.187"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
4.75mm
Product Range
DR-25 Series
Technical Docs (3)
Alternatives for DR-25-3/8-0-SP
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate